
8070-0001 | |
---|---|
DigiKey Part Number | 4701-8070-0001-ND |
Manufacturer | |
Manufacturer Product Number | 8070-0001 |
Description | 8X LED DESK TOP MAGNIFIER (8070- |
Customer Reference | |
Detailed Description | Magnifier, Stand 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | H&H Industrial Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Magnifier, Stand | |
Lens Diameter | 5.00" (127.00mm) | |
Magnification Range | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.13000 | $93.13 |