
8401-0045 | |
---|---|
DigiKey Part Number | 4701-8401-0045-ND |
Manufacturer | |
Manufacturer Product Number | 8401-0045 |
Description | LED MAGNIFIER LAMP WITH FLEX ARM |
Customer Reference | |
Detailed Description | Magnifier, Stand 7.50" x 6.00" (190.50mm x 152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | H&H Industrial Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Magnifier, Stand | |
Lens Diameter | 7.50" x 6.00" (190.50mm x 152.40mm) | |
Magnification Range | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.75000 | $200.75 |