8600-0043
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8600-0043

DigiKey Part Number
4701-8600-0043-ND
Manufacturer
Manufacturer Product Number
8600-0043
Description
25 PC TRANSFER PUNCHES (1-13MM)
Customer Reference
Detailed Description
Tapered Punch, Set of 25 Assorted DIA X 4.88" (123.8mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
H&H Industrial Products, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Tapered Punch, Set of 25
Tip Diameter
Assorted
Shaft Diameter
Assorted
Length
4.88" (123.8mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
MARKETPLACE PRODUCT
Will ship in approximately 2 days from H&H Industrial Products, Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$24.21000$24.21