8600-4120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8600-4120

DigiKey Part Number
4701-8600-4120-ND
Manufacturer
Manufacturer Product Number
8600-4120
Description
OPTICAL PUNCH SET 9 X
Customer Reference
Detailed Description
Parallel Pin Punch 0.37" (9.5mm) DIA X Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
H&H Industrial Products, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Parallel Pin Punch
Tip Diameter
0.37" (9.5mm)
Shaft Diameter
-
Length
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
MARKETPLACE PRODUCT
Will ship in approximately 2 days from H&H Industrial Products, Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$69.22000$69.22