1418J-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1418JL9

DigiKey Part Number
4917-1418JL9-ND
Manufacturer
Manufacturer Product Number
1418JL9
Description
BOX STEEL GRAY 36"L X 24"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 24.000" W (914.40mm x 609.60mm) X 9.000" (228.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1418JL9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Box
Size / Dimension
36.000" L x 24.000" W (914.40mm x 609.60mm)
Height
9.000" (228.60mm)
Area (L x W)
864in² (5574cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Interior Panels, Mounting Flange
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
100 lbs (45.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Hammond Manufacturing
FREE SHIPPING for this product
All prices are in USD
Case
QuantityUnit PriceExt Price
1$1,293.47000$1,293.47