1447SN4SSF8 | |
---|---|
DigiKey Part Number | 4917-1447SN4SSF8-ND |
Manufacturer | |
Manufacturer Product Number | 1447SN4SSF8 |
Description | BOX S STL NATURAL 36"L X 25.38"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 36.000" L x 25.380" W (914.40mm x 644.65mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1447SN4SSF8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.000" L x 25.380" W (914.40mm x 644.65mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 914in² (5897cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 100 lbs (45.4 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,467.11000 | $2,467.11 |