
18G3921 | |
---|---|
DigiKey Part Number | 18G3921-ND |
Manufacturer | |
Manufacturer Product Number | 18G3921 |
Description | GALVANIZED PANEL FOR 42X24 ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 39.000" L x 21.000" W (990.60mm x 533.40mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 18G3921 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 39.000" L x 21.000" W (990.60mm x 533.40mm) | |
Features | - | |
Color | Unpainted | |
Material | Metal, Steel | |
For Use With/Related Products | 1418, 1422, 1447 Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.43000 | $151.43 |