




229B30 | |
---|---|
DigiKey Part Number | HM4859-ND |
Manufacturer | |
Manufacturer Product Number | 229B30 |
Description | PWR XFMR SEMI-TORO 12VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 800mA, Series 400mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 50.80mm L x 63.50mm W | |
Height - Seated (Max) | 27.18mm | |
Voltage - Isolation | 1750Vrms | |
Weight | 0.63 lb (285.76 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.01000 | $21.01 |
10 | $18.92300 | $189.23 |
25 | $18.14240 | $453.56 |
50 | $17.57040 | $878.52 |
100 | $17.01460 | $1,701.46 |
250 | $16.30408 | $4,076.02 |
500 | $15.78460 | $7,892.30 |