
2CLD84836 | |
---|---|
DigiKey Part Number | 2CLD84836-ND |
Manufacturer | |
Manufacturer Product Number | 2CLD84836 |
Description | DESK UNIT 8.5X48X36.7 LIGHT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Gray X |
Datasheet | Datasheet |
EDA/CAD Models | 2CLD84836 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material | ||
Color | Gray | |
Features | Hinged | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,606.26000 | $1,606.26 |