Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.000" W x 42.310" H (914.40mm x 584.20mm x 1074.67mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2F193536LG1

DigiKey Part Number
C2F193536LG1-ND
Manufacturer
Manufacturer Part Number
C2F193536LG1
Description
RACK FRAME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.000" W x 42.310" H (914.40mm x 584.20mm x 1074.67mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
C2F193536LG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
20U
Dimensions - Panel
34.000" L x 19.110" W x 35.060" H (863.60mm x 485.39mm x 890.52mm)
Dimensions - Overall
36.000" L x 23.000" W x 42.310" H (914.40mm x 584.20mm x 1074.67mm)
Door
Doorless
Features
Front and Rear Access
Mounting Rails
-
Ventilation
-
Material
Metal, Steel
Color
Gray
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
100 lbs (45.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$715.69000$715.69
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.