Direct

C2T1923F4CG1 | |
|---|---|
DigiKey Part Number | C2T1923F4CG1-ND |
Manufacturer | |
Manufacturer Part Number | C2T1923F4CG1 |
Description | FAN TOP 4" PRE-WIRE 23.63" BE/GY |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 4 Fans, 100 CFM 20.00" L x 15.00" W x 1.53" H (508.0mm x 381.0mm x 38.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 4 Fans, 100 CFM | |
Size / Dimension | 20.00" L x 15.00" W x 1.53" H (508.0mm x 381.0mm x 38.9mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 21 lbs (9.5 kg) |



