Direct

C2T1936F10CG1 | |
|---|---|
DigiKey Part Number | C2T1936F10CG1-ND |
Manufacturer | |
Manufacturer Part Number | C2T1936F10CG1 |
Description | PANEL 10" FAN TOP 36" BE/GY |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 1 Fan, 550 CFM 28.25" L x 20.00" W x 4.08" H (717.6mm x 508.0mm x 103.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 1 Fan, 550 CFM | |
Size / Dimension | 28.25" L x 20.00" W x 4.08" H (717.6mm x 508.0mm x 103.6mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 24 lbs (10.9 kg) |




