Box Metal, Steel Gray Hinged Door, Lid 42.000" L x 30.000" W (1066.80mm x 762.00mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD423012LG

DigiKey Part Number
4917-EN4SD423012LG-ND
Manufacturer
Manufacturer Part Number
EN4SD423012LG
Description
BOX STEEL GRAY 42"L X 30"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 42.000" L x 30.000" W (1066.80mm x 762.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD423012LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Box
Size / Dimension
42.000" L x 30.000" W (1066.80mm x 762.00mm)
Height
12.000" (304.80mm)
Area (L x W)
1260in² (8129cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
111 lbs (50.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
BOX STEEL GRAY 42"L X 30"W
In-Stock: 3
Unit Price: $1,238.60000