
ESP6036 | |
|---|---|
DigiKey Part Number | ESP6036-ND |
Manufacturer | |
Manufacturer Part Number | ESP6036 |
Description | SWING PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 60.000" L x 36.000" W (1524.00mm x 914.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | ESP6036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | Hinged | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 60.000" L x 36.000" W (1524.00mm x 914.40mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $377.02000 | $377.02 |


