
PHW24208 | |
---|---|
DigiKey Part Number | 4917-PHW24208-ND |
Manufacturer | |
Manufacturer Product Number | PHW24208 |
Description | BOX FIBERGLASS 27.01"L X 21.22"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 27.008" L x 21.220" W (686.00mm x 539.00mm) X 9.921" (252.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PHW24208 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 27.008" L x 21.220" W (686.00mm x 539.00mm) | |
Height | 9.921" (252.00mm) | |
Area (L x W) | 573in² (3697cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 32 lbs (14.5 kg) |