
PHW242410 | |
|---|---|
DigiKey Part Number | 4917-PHW242410-ND |
Manufacturer | |
Manufacturer Part Number | PHW242410 |
Description | BOX FIBERGLASS 27.01"L X 25.24"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 27.008" L x 25.236" W (686.00mm x 641.00mm) X 11.890" (302.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PHW242410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 27.008" L x 25.236" W (686.00mm x 641.00mm) | |
Height | 11.890" (302.00mm) | |
Area (L x W) | 682in² (4400cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 42 lbs (19.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,208.44000 | $2,208.44 |



