
PHW302412 | |
---|---|
DigiKey Part Number | 4917-PHW302412-ND |
Manufacturer | |
Manufacturer Product Number | PHW302412 |
Description | BOX FIBERGLASS 33.43"L X 26.3"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 33.425" L x 26.299" W (849.00mm x 668.00mm) X 13.780" (350.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 33.425" L x 26.299" W (849.00mm x 668.00mm) | |
Height | 13.780" (350.00mm) | |
Area (L x W) | 879in² (5671cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 54 lbs (24.5 kg) |