
PHW30247 | |
|---|---|
DigiKey Part Number | 4917-PHW30247-ND |
Manufacturer | |
Manufacturer Part Number | PHW30247 |
Description | BOX FIBERGLASS 33.43"L X 26.3"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 33.425" L x 26.299" W (849.00mm x 668.00mm) X 8.819" (224.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 33.425" L x 26.299" W (849.00mm x 668.00mm) | |
Height | 8.819" (224.00mm) | |
Area (L x W) | 879in² (5671cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 45 lbs (20.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,282.43000 | $2,282.43 |



