
PHW363012 | |
|---|---|
DigiKey Part Number | 4917-PHW363012-ND |
Manufacturer | |
Manufacturer Part Number | PHW363012 |
Description | BOX FIBERGLASS 39.33"L X 32.52"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 39.331" L x 32.520" W (999.00mm x 826.00mm) X 14.055" (357.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PHW363012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 39.331" L x 32.520" W (999.00mm x 826.00mm) | |
Height | 14.055" (357.00mm) | |
Area (L x W) | 1279in² (8252cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 81 lbs (36.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,207.52000 | $3,207.52 |



