
PHW483616 | |
|---|---|
DigiKey Part Number | 4917-PHW483616-ND |
Manufacturer | |
Manufacturer Part Number | PHW483616 |
Description | BOX FIBERGLASS 51.3"L X 36.61"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 51.299" L x 36.614" W (1303.00mm x 930.00mm) X 17.953" (456.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PHW483616 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 51.299" L x 36.614" W (1303.00mm x 930.00mm) | |
Height | 17.953" (456.00mm) | |
Area (L x W) | 1878in² (1.212 m²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 108 lbs (49 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,371.43000 | $6,371.43 |


