
PJ242410RLW | |
|---|---|
DigiKey Part Number | 4917-PJ242410RLW-ND |
Manufacturer | |
Manufacturer Part Number | PJ242410RLW |
Description | BOX FIBERGLS 25.590"L X 25.590"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 25.590" L x 25.590" W (649.99mm x 649.99mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ242410RLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 25.590" L x 25.590" W (649.99mm x 649.99mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 655in² (4226cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,356.59000 | $1,356.59 |





