Box Fiberglass/Polyester Gray Hinged Door, Lid 25.590" L x 25.590" W (649.99mm x 649.99mm) X 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ242410RT

DigiKey Part Number
4917-PJ242410RT-ND
Manufacturer
Manufacturer Part Number
PJ242410RT
Description
BOX FIBERGLASS 25.59"L X 25.59"W
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Hinged Door, Lid 25.590" L x 25.590" W (649.99mm x 649.99mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
PJ242410RT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Box
Size / Dimension
25.590" L x 25.590" W (649.99mm x 649.99mm)
Height
12.000" (304.80mm)
Area (L x W)
655in² (4226cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
PCB Supports, Stainless Steel Hinges, Twist Latch
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
28 lbs (12.7 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Hammond Manufacturing
FREE SHIPPING for this product
All prices are in USD
Case
QuantityUnit PriceExt Price
1$1,046.91000$1,046.91