
PJ24248RLW | |
---|---|
DigiKey Part Number | 4917-PJ24248RLW-ND |
Manufacturer | |
Manufacturer Product Number | PJ24248RLW |
Description | BOX FIBERGLASS 25.59"L X 25.59"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 25.590" L x 25.590" W (649.99mm x 649.99mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ24248RLW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 25.590" L x 25.590" W (649.99mm x 649.99mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 655in² (4226cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 27 lbs (12.2 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,339.07000 | $1,339.07 |