
PJW483614L | |
|---|---|
DigiKey Part Number | 4917-PJW483614L-ND |
Manufacturer | |
Manufacturer Part Number | PJW483614L |
Description | BOX FIBERGLASS 48.25"L X 36.25"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 48.250" L x 36.250" W (1225.55mm x 920.75mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJW483614L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 48.250" L x 36.250" W (1225.55mm x 920.75mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 1749in² (1.128 m²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 91 lbs (41.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,567.39000 | $5,567.39 |


