
PJW603614L | |
|---|---|
DigiKey Part Number | 4917-PJW603614L-ND |
Manufacturer | |
Manufacturer Part Number | PJW603614L |
Description | BOX FIBERGLASS 60.25"L X 36.25"W |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 60.250" L x 36.250" W (1530.35mm x 920.75mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJW603614L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 60.250" L x 36.250" W (1530.35mm x 920.75mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 2184in² (1.409 m²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Stainless Steel Hinges, Twist Latch | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 122 lbs (55.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,816.52000 | $6,816.52 |


