Similar

RCHS1902824GF1 | |
|---|---|
DigiKey Part Number | HM682-ND |
Manufacturer | |
Manufacturer Part Number | RCHS1902824GF1 |
Description | RACK STEEL 24.5X21X30 BLUE |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 30.000" H (622.30mm x 533.40mm x 762.00mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 16U | |
Dimensions - Panel | 23.250" L x 17.810" W x 28.060" H (590.55mm x 452.37mm x 712.72mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 30.000" H (622.30mm x 533.40mm x 762.00mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Blue | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 76 lbs (34.5 kg) |







