
REFK1904224CG1 | |
---|---|
DigiKey Part Number | HM702-ND |
Manufacturer | |
Manufacturer Product Number | REFK1904224CG1 |
Description | RACK STEEL 24.5X21.3X47.2 BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 24.500" L x 21.330" W x 47.190" H (622.30mm x 533.40mm x 1198.63mm) Beige, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 24U | |
Dimensions - Panel | 23.000" L x 17.810" W x 42.000" H (584.20mm x 452.37mm x 1066.80mm) | |
Dimensions - Overall | 24.500" L x 21.330" W x 47.190" H (622.30mm x 533.40mm x 1198.63mm) | |
Door | Doorless | |
Features | Front and Rear Access | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Beige, Gray | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 124 lbs (56.2 kg) |


