REFK1904231BK1

DigiKey Part Number
HM5696-ND
Manufacturer
Manufacturer Product Number
REFK1904231BK1
Description
RACK STEEL 31.5X21.3X47.2 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 21.330" W x 47.190" H (800.10mm x 541.78mm x 1198.63mm) Black
Datasheet
 Datasheet
EDA/CAD Models
REFK1904231BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Sides, Top
Number of Units
24U
Dimensions - Panel
30.000" L x 17.810" W x 42.000" H (762.00mm x 452.37mm x 1066.80mm)
Dimensions - Overall
31.500" L x 21.330" W x 47.190" H (800.10mm x 541.78mm x 1198.63mm)
Door
Doorless
Features
Front and Rear Access
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
154 lbs (69.9 kg)
Base Product Number
In-Stock: 5
Factory Stock: 10
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$860.06000$860.06
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from JRH Electronics
Alternate Color
RACK STEEL 31.5X21.3X47.2 BE/GY
In-Stock: 0
Unit Price:
RACK STEEL 31.5X21.3X47.2 GRY
In-Stock: 0
Unit Price: