
ST363008SS | |
|---|---|
DigiKey Part Number | 4917-ST363008SS-ND |
Manufacturer | |
Manufacturer Part Number | ST363008SS |
Description | BOX S STL NATURAL 38.9"L X 30"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 38.900" L x 30.000" W (988.06mm x 762.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST363008SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 38.900" L x 30.000" W (988.06mm x 762.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 1167in² (7529cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 79 lbs (35.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,692.35000 | $3,692.35 |




