
ST363016SS | |
|---|---|
DigiKey Part Number | 4917-ST363016SS-ND |
Manufacturer | |
Manufacturer Part Number | ST363016SS |
Description | BOX S STL NATURAL 41.8"L X 30"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 41.800" L x 30.000" W (1061.72mm x 762.00mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST363016SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 41.800" L x 30.000" W (1061.72mm x 762.00mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 1254in² (8090cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 106 lbs (48.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,629.83000 | $4,629.83 |




