
ST36308LG | |
|---|---|
DigiKey Part Number | 4917-ST36308LG-ND |
Manufacturer | |
Manufacturer Part Number | ST36308LG |
Description | BOX STEEL GRAY 38.9"L X 30"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 38.900" L x 30.000" W (988.06mm x 762.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST36308LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 38.900" L x 30.000" W (988.06mm x 762.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 1167in² (7529cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 85 lbs (38.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,097.57000 | $1,097.57 |




