
ST363612SS | |
|---|---|
DigiKey Part Number | 4917-ST363612SS-ND |
Manufacturer | |
Manufacturer Part Number | ST363612SS |
Description | BOX S STEEL NAT 40.300"L X 36"W |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 40.300" L x 36.000" W (1023.62mm x 914.40mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST363612SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 40.300" L x 36.000" W (1023.62mm x 914.40mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 1451in² (9361cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 108 lbs (49 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,675.90000 | $4,675.90 |




