
HDA430T-2S-IPS | |
---|---|
DigiKey Part Number | 5208-HDA430T-2S-IPS-ND |
Manufacturer | |
Manufacturer Product Number | HDA430T-2S-IPS |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hantronix Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 98.00mm W x 57.00mm H | |
Backlight | LED | |
Dot Pixels | 480 x 272 | |
Interface | RGB | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |