


5101439 | |
---|---|
DigiKey Part Number | 3790-5101439-ND |
Manufacturer | Herz |
Manufacturer Product Number | 5101439 |
Description | HEATER TYPE S-36, 480V/3300W WIT |
Customer Reference | |
Detailed Description | Compressed Air Heater, Bench Top Heating Element 480VAC 1202°F (650°C) 3300W Black, Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Herz | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Compressed Air Heater, Bench Top | |
Accessory Type | Heating Element | |
Temperature Range | 1202°F (650°C) | |
Voltage | 480VAC | |
Current | 6.9 A | |
Power - Rated | 3300W | |
Includes | Thermocouple | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | Cover | |
Approval Agency Marking | CE | |
Approved Countries | Austria, Bulgaria, Hungary, Poland | |
Nozzle Opening | Circular - 2.17" (55.00mm) | |
Air Flow | - | |
Color | Black, Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $736.82000 | $736.82 |