
NC10-S/100M | |
---|---|
DigiKey Part Number | 5658-NC10-S/100M-ND |
Manufacturer | HarnessFlex |
Manufacturer Product Number | NC10-S/100M |
Description | 10MM SLIT PA6 CONDUIT 100M - BK |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.331" (8.40mm) 328' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HarnessFlex | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.331" (8.40mm) | |
Diameter - Outside | 0.453" (11.50mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Black | |
Length | 328' (100.00m) | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | Corrosion Resistant, Environment Resistant, UV Resistant, Weather Resistant | |
Features | Dust Resistant, Self Extinguishing, Shock Resistant, Solvent Resistant, Vibration Resistant | |
Material Flammability Rating | UL94 HB | |
Shelf Life | 144 Months |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.78000 | $29.78 |