
09060006481310 | |
---|---|
DigiKey Part Number | 1195-09060006481310TR-ND - Tape & Reel (TR) 1195-09060006481310CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060006481310 |
Description | CONTACT SOCKET SIGNAL 20-26AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Signal Socket 20-26 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.47100 | $4.71 |
25 | $0.44120 | $11.03 |
50 | $0.42020 | $21.01 |
100 | $0.40010 | $40.01 |
250 | $0.37500 | $93.75 |
500 | $0.35708 | $178.54 |
1,000 | $0.34002 | $340.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.31873 | $796.83 |
5,000 | $0.30351 | $1,517.55 |
7,500 | $0.29496 | $2,212.20 |
12,500 | $0.28452 | $3,556.50 |
17,500 | $0.27785 | $4,862.38 |
25,000 | $0.27095 | $6,773.75 |