Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09552666812741 | |
|---|---|
DigiKey Part Number | 1195-09552666812741TR-ND - Tape & Reel (TR) 1195-09552666812741CT-ND - Cut Tape (CT) 1195-09552666812741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 09552666812741 |
Description | CONN D-SUB PLUG 15P SMD R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552666812741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.68800 | $56.88 |
| 25 | $5.33160 | $133.29 |
| 50 | $5.07720 | $253.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $4.72129 | $660.98 |
| 280 | $4.49600 | $1,258.88 |
| 420 | $4.36926 | $1,835.09 |
| 700 | $4.21473 | $2,950.31 |
| 980 | $4.11592 | $4,033.60 |
| 1,400 | $4.01375 | $5,619.25 |














