61030000099
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61030000177

DigiKey Part Number
61030000177-ND
Manufacturer
Manufacturer Product Number
61030000177
Description
INDUCOM - CRIMP TOOL INSERT 13.0
Customer Reference
Detailed Description
Tool Die Set For D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Die Set
For Use With/Related Products
D-Sub Contacts
Specifications
-
Compatible Tools
61036000020
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

27In Stock
Ships from JRH Electronics