M80-7881401 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $11.69000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $7.40000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: $8.87000
Datasheet
14 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG

M80-7881401

DigiKey Part Number
M80-7881401-ND
Manufacturer
Manufacturer Part Number
M80-7881401
Description
CONN RCPT 14POS CRIMP 28-32AWG
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-7881401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
28-32 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.