
HAG01FASDC12 | |
---|---|
DigiKey Part Number | 2595-HAG01FASDC12-ND |
Manufacturer | |
Manufacturer Product Number | HAG01FASDC12 |
Description | RELAY SPST 160A 12V |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 160 A | |
Switching Voltage | 277VAC, 800VAC | |
Coil Current | 208 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $12.93000 | $38.79 |