
HAT901ASDC24 | |
|---|---|
DigiKey Part Number | 2595-HAT901ASDC24-ND |
Manufacturer | |
Manufacturer Part Number | HAT901ASDC24 |
Description | RELAY SPST 30A 24V |
Customer Reference | |
Detailed Description | Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Coil Current | 36.4 mA | |
Coil Type | Non Latching | |
Termination Style | PC Pin | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |


