KLT1C12DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLT1C12DC12

DigiKey Part Number
2595-KLT1C12DC12-ND
Manufacturer
Manufacturer Product Number
KLT1C12DC12
Description
RELAY SPDT 12A 12V
Customer Reference
Detailed Description
Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
12 A
Switching Voltage
277VAC - Max
Coil Current
30 mA
Coil Type
Non Latching
Termination Style
PC Pin
Coil Insulation
Class B
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
8 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Hasco Relays & Electronics Int'l Corp.
A separate $29.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Tube
QuantityUnit PriceExt Price
20$0.86000$17.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.