
CB-HFT600-1/2-BK-STK | |
|---|---|
DigiKey Part Number | 6183-CB-HFT600-1/2-BK-STK-ND |
Manufacturer | Heat Shrink Direct |
Manufacturer Part Number | CB-HFT600-1/2-BK-STK |
Description | HFT600 1/2 ID Black 4 Ft |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Color | ||
Operating Temperature | 125°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.28000 | $28.00 |

