FFE-1SAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFE-1SAP

DigiKey Part Number
1436-2490-ND
Manufacturer
Manufacturer Product Number
FFE-1SAP
Description
WIRE SPLICE TRAY 24PAIR
Customer Reference
Detailed Description
Wire Splice Tray, Splice 9.49" (241.0mm) 24 Fibers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Tray, Splice
Number of Cable Pairs
24 Fibers
Diameter - Inside
-
Length - Overall
9.49" (241.0mm)
Sheath Opening
0.39" ~ 0.59" (10.0mm ~ 15.0mm)
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$299.04000$299.04
10$243.84100$2,438.41
25$241.23160$6,030.79
Manufacturers Standard Package