
59599 | |
---|---|
DigiKey Part Number | 4862-59599-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59599 |
Description | HELUTHERM 145 BLACK 1C AWG6 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.0' (499.9m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.51000 | $5.51 |
2 | $5.25000 | $10.50 |
3 | $5.10000 | $15.30 |
5 | $4.92200 | $24.61 |
7 | $4.80571 | $33.64 |
10 | $4.68600 | $46.86 |
25 | $4.39000 | $109.75 |
50 | $4.17700 | $208.85 |
100 | $3.97270 | $397.27 |
