
62912 | |
|---|---|
DigiKey Part Number | 4862-62912-ND 4862-62912-DS-ND |
Manufacturer | |
Manufacturer Part Number | 62912 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.591" (15.01mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.90000 | $6.90 |
| 2 | $6.57000 | $13.14 |
| 3 | $6.38667 | $19.16 |
| 5 | $6.16200 | $30.81 |
| 7 | $6.01714 | $42.12 |
| 10 | $5.86700 | $58.67 |
| 25 | $5.49560 | $137.39 |
| 50 | $5.22840 | $261.42 |
| 100 | $4.97210 | $497.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.21204 | $1,606.02 |
| 1,000 | $3.05035 | $3,050.35 |
| 1,500 | $2.95877 | $4,438.15 |
| 2,500 | $2.84647 | $7,116.18 |
| 3,500 | $2.82790 | $9,897.65 |


