64125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64141

DigiKey Part Number
4862-64141-DS-ND
Manufacturer
Manufacturer Product Number
64141
Description
FIVENORM HK-UP WIRE,14 AWG, FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Blue 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
1640.4' (500.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$0.71000$0.71
2$0.67500$1.35
3$0.65667$1.97
5$0.63400$3.17
7$0.61857$4.33
10$0.60400$6.04
25$0.56640$14.16
50$0.53940$26.97
100$0.51350$51.35
Manufacturers Standard Package
Alternate Length
FIVENORM HK-UP WIRE,14 AWG, FOOT
In-Stock: 240
Unit Price: $0.41485