
64181 | |
---|---|
DigiKey Part Number | 4862-64181-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64181 |
Description | FIVENORM H07V2-K GRN1CAWG10 FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1640.4' (500.0m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
2 | $2.11500 | $4.23 |
3 | $2.05333 | $6.16 |
5 | $1.98200 | $9.91 |
7 | $1.93571 | $13.55 |
10 | $1.88800 | $18.88 |
25 | $1.77000 | $44.25 |
50 | $1.68480 | $84.24 |
100 | $1.60330 | $160.33 |
