64188

DigiKey Part Number
4897-64188-DS-ND
Manufacturer
Manufacturer Product Number
64188
Description
FIVENORM H07V2-K GRN-YLW 1C FOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire Green, Yellow 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
1640.4' (500.0m)
In-Stock: 1,739
Can ship immediately
New Product New Product
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.61000$3.61
3$3.34667$10.04
5$3.21800$16.09
7$3.13857$21.97
10$3.07400$30.74
25$2.88080$72.02
50$2.73620$136.81
100$2.60740$260.74
Manufacturers Standard Package
Alternate Length
FIVENORM H07V2-K GREEN-YELLOW 1C
In-Stock: 1000
Unit Price: $1.47457