
GK220S12-25W | |
---|---|
DigiKey Part Number | 3986-GK220S12-25W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S12-25W |
Description | 25W Switching power supply AC D |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.08 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 60°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |
10 | $7.80000 | $78.00 |
50 | $7.50000 | $375.00 |
100 | $7.30000 | $730.00 |
200 | $7.00000 | $1,400.00 |
500 | $6.80000 | $3,400.00 |
1,000 | $6.50000 | $6,500.00 |
2,000 | $6.30000 | $12,600.00 |
5,000 | $6.00000 | $30,000.00 |